EUR | USD

MUN5211DW1T1G Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Price & Procurement
47.290 In Stock
Can ship immediately Factory Stock : 1.287.000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,16600 €1,66
25 0,13880 €3,47
100 0,08770 €8,77
500 0,05776 €28,88
1.000 0,03927 €39,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MUN5211DW1T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
    1.287.000 - Factory Stock 
  • Unit Price: 0,03542 €
  • Cut Tape (CT)  : MUN5211DW1T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.290 - Immediate
    1.287.000 - Factory Stock 
  • Unit Price: 0,20000 €

MUN5211DW1T1G

Datasheet
Digi-Key Part Number MUN5211DW1T1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MUN5211DW1T1G
Copy  
Description TRANS PREBIAS 2NPN 50V SC88
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets MUN5211DW1, NSBC114EDxx
Environmental Information Material Declaration MUN5211DW1T1G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin Mult Dev Assembly 30/Jul/2020
HTML Datasheet MUN5211DW1, NSBC114EDxx
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10kOhms
Resistor - Emitter Base (R2) 10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 250mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number MUN5211
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMG2305UX-7

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

0,33000 € Details

2337019-1

UMCC MICRO-COAX RECEPTACLE, GEN

TE Connectivity AMP Connectors

0,16000 € Details

MUN5212T1G

TRANS PREBIAS NPN 50V SC70-3

ON Semiconductor

0,13000 € Details

SMAJ6.0CA-13-F

TVS DIODE 6VWM 10.3VC SMA

Diodes Incorporated

0,37000 € Details

MK20DX256VLK10

IC MCU 32BIT 256KB FLASH 80FQFP

NXP USA Inc.

9,98000 € Details

SQM120P04-04L_GE3

MOSFET P-CH 40V 120A TO263

Vishay Siliconix

2,82000 € Details
Additional Resources
Standard Package 1
Other Names MUN5211DW1T1GOSDKR