EUR | USD
Favorite

MMBTA92LT3G Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
1.082 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,11500 €1,15
25 0,10960 €2,74
100 0,06190 €6,19
500 0,04860 €24,30
1.000 0,03375 €33,75
2.500 0,02796 €69,90
5.000 0,02644 €132,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBTA92LT3GOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02385 €
  • Cut Tape (CT)  : MMBTA92LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.082 - Immediate
  • Unit Price: 0,16000 €
  • Tape & Reel (TR)  : MMBTA92LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,02727 €
  • Cut Tape (CT)  : MMBTA92LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,15000 €

MMBTA92LT3G

Datasheet
Digi-Key Part Number MMBTA92LT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MMBTA92LT3G
Copy  
Description TRANS PNP 300V 500MA SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets MMBTA(92,93)LTxG, SMMBTA92LTxG
Environmental Information Material Declaration MMBTA92LT3G
PCN Design/Specification Gold to Copper Wire 08/May/2007
SOT23 16/Sep/2016
PCN Assembly/Origin MMBTAyyy 20/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V
Power - Max 300mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBTA92
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA42LT3G

TRANS NPN 300V 500MA SOT23-3

ON Semiconductor

0,16000 € Details

MMBTA92LT1G

TRANS PNP 300V 500MA SOT23-3

ON Semiconductor

0,15000 € Details

MMBTA42LT1G

TRANS NPN 300V 500MA SOT23-3

ON Semiconductor

0,17000 € Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

0,32000 € Details

MMBT6520LT1G

TRANS PNP 350V 500MA SOT23-3

ON Semiconductor

0,30000 € Details

SSM3K36MFV,L3F

MOSFET N-CH 20V 500MA VESM

Toshiba Semiconductor and Storage

0,31000 € Details
Additional Resources
Standard Package 1
Other Names MMBTA92LT3GOSDKR