EUR | USD
Favorite

MMBTA42LT3G Bipolar (BJT) Transistor NPN 300V 500mA 50MHz 225mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
36.124 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,14100 1,41 €
25 0,13400 3,35 €
100 0,05900 5,90 €
500 0,04632 23,16 €
1.000 0,03217 32,17 €
2.500 0,02810 70,24 €
5.000 0,02520 125,99 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17400 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBTA42LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 87.000 - Immediate
  • Unit Price: 0,02809 €
  • Cut Tape (CT)  : MMBTA42LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 88.542 - Immediate
  • Unit Price: 0,15000 €
  • Digi-Reel®  : MMBTA42LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 88.542 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MMBTA42LT3GOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02145 €
  • Cut Tape (CT)  : MMBTA42LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.124 - Immediate
  • Unit Price: 0,15000 €

MMBTA42LT3G

Datasheet
Digi-Key Part Number MMBTA42LT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBTA42LT3G
Copy  
Description TRANS NPN 300V 500A SOT23-3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 300V 500mA 50MHz 225mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets MMBT,SMMBTA(42,43)L
Environmental Information Material Declaration MMBTA42LT3G
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Glue Mount Process 11/July/2008
SOT23 16/Sep/2016
PCN Assembly/Origin MMBTAyyy 20/Apr/2020
HTML Datasheet MMBT,SMMBTA(42,43)L
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V
Power - Max 225mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBTA42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA92LT3G

TRANS PNP 300V 500A SOT23-3

ON Semiconductor

0,15000 € Details

MMBTA92LT1G

TRANS PNP 300V 500A SOT23-3

ON Semiconductor

0,15000 € Details

MMBTA42LT1G

TRANS NPN 300V 500A SOT23-3

ON Semiconductor

0,15000 € Details

FMMT497TA

TRANS NPN 300V 0.5A SOT23-3

Diodes Incorporated

0,37000 € Details

MMBTA42-7-F

TRANS NPN 300V 0.5A SOT23-3

Diodes Incorporated

0,16000 € Details

SSM3K36MFV,L3F

MOSFET N-CH 20V 500MA VESM

Toshiba Semiconductor and Storage

0,32000 € Details
Additional Resources
Standard Package 1
Other Names MMBTA42LT3GOSDKR