EUR | USD
Favorite

MMBT2222AT Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 250mW Surface Mount SOT-523F
Price & Procurement
2.911 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,25600 2,56 €
25 0,21480 5,37 €
100 0,10500 10,50 €
250 0,10336 25,84 €
500 0,08758 43,79 €
1.000 0,06085 60,85 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT2222ATTR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : MMBT2222ATCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2.911 - Immediate
  • Unit Price: 0,32000 €

MMBT2222AT

Datasheet
Digi-Key Part Number MMBT2222ATDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBT2222AT
Copy  
Description TRANS NPN 40V 0.6A SOT523F
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 250mW Surface Mount SOT-523F

Copy  
Documents & Media
Datasheets MMBT2222AT Datasheet
Environmental Information Material Declaration MMBT2222AT
Design Resources Transistor Technical Basics
PCN Obsolescence/ EOL Mult Dev EOL 4/Nov/2019
PCN Design/Specification Mold Compound 20/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V
Power - Max 250mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SOT-523F
Base Part Number MMBT2222
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT2222AT-7-F

TRANS NPN 40V 0.6A SOT523

Diodes Incorporated

0,31000 € Details
Additional Resources
Standard Package 1
Other Names MMBT2222ATDKR