EUR | USD
Favorite

MMBFJ175LT1G JFET P-Channel 30V 225mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
37.798 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30800 3,08 €
25 0,28160 7,04 €
100 0,17670 17,67 €
250 0,17472 43,68 €
500 0,16360 81,80 €
1.000 0,11124 111,24 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBFJ175LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,10914 €
  • Cut Tape (CT)  : MMBFJ175LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.798 - Immediate
  • Unit Price: 0,38000 €

MMBFJ175LT1G

Datasheet
Digi-Key Part Number MMBFJ175LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBFJ175LT1G
Copy  
Description JFET P-CH 30V 0.225W SOT23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

JFET P-Channel 30V 225mW Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets MMBFJ175LT1
Environmental Information Material Declaration MMBFJ175LT1G
PCN Obsolescence/ EOL Multiple Devices 21/Jan/2010
PCN Design/Specification SOT23 16/Sep/2016
PCN Assembly/Origin Qualification Wafer Fab 31/Jul/2014
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 7mA @ 15V
Voltage - Cutoff (VGS off) @ Id 3V @ 10nA
Input Capacitance (Ciss) (Max) @ Vds 11pF @ 10V (VGS)
Resistance - RDS(On) 125 Ohms
Power - Max 225mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MBFJ175
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

J175-D26Z

JFET P-CH 30V 0.35W TO92

ON Semiconductor

0,39000 € Details

MMBFJ176

JFET P-CH 30V 0.225W SOT23

ON Semiconductor

0,42000 € Details

BZX84C10LT1G

DIODE ZENER 10V 225MW SOT23-3

ON Semiconductor

0,11000 € Details

MMBFJ175

JFET P-CH 30V 0.225W SOT23

ON Semiconductor

0,45000 € Details

LM393ADR

IC DUAL DIFF COMPARATOR 8-SOIC

Texas Instruments

0,35000 € Details

MMBFJ111

JFET N-CH 35V 350MW SOT23

ON Semiconductor

0,29000 € Details
Additional Resources
Standard Package 1
Other Names MMBFJ175LT1GOSDKR