EUR | USD
Favorite

Price & Procurement
395 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,25800 2,58 €
25 0,23320 5,83 €
100 0,12720 12,72 €
250 0,12296 30,74 €
500 0,11022 55,11 €
1.000 0,08479 84,79 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,40460 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC78L05ACDR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,07631 €
  • Cut Tape (CT)  : MC78L05ACDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
  • Unit Price: 0,34000 €

MC78L05ACDR2G

Datasheet
Digi-Key Part Number MC78L05ACDR2GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MC78L05ACDR2G
Copy  
Description IC REG LINEAR 5V 100MA 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 6mA
PSRR 49dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MC78L05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM358DT

IC OPAMP GP 2 CIRCUIT 8SO

STMicroelectronics

0,38000 € Details

MC78L15ACDR2G

IC REG LINEAR 15V 100MA 8SOIC

ON Semiconductor

0,32000 € Details

MC79L05ACDR2G

IC REG LINEAR -5V 100MA 8SOIC

ON Semiconductor

0,32000 € Details

TL074CDR

IC OPAMP JFET 4 CIRCUIT 14SOIC

Texas Instruments

0,34000 € Details

LTL1BEKVJNN

LED GREEN/RED DIFFUSED T/H

Lite-On Inc.

0,30000 € Details

AOZ1282CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

0,66000 € Details
Additional Resources
Standard Package 1
Other Names MC78L05ACDR2GOSDKR