EUR | USD

MBT3906DW1T2G Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Non-Stock

MBT3906DW1T2G

Digi-Key Part Number MBT3906DW1T2GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MBT3906DW1T2G
Copy  
Description TRANS 2PNP 40V 0.2A SC88
Copy  
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Customer Reference
Documents & Media
Environmental Information Material Declaration MBT3906DW1T2G
PCN Obsolescence/ EOL Mult Dev EOL 17/Apr/2019
PCN Assembly/Origin Mult Trans Wire Qual 19/Dec/2017
HTML Datasheet MBT/SMBT3906DW1T1
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 150mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number MBT3906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MBT3906DW1T2GOSCT