EUR | USD
Favorite

LM2903DR2G Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC
Price & Procurement
5.023 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,27600 2,76 €
25 0,24120 6,03 €
100 0,13790 13,79 €
250 0,12932 32,33 €
500 0,10346 51,73 €
1.000 0,07932 79,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,44030 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM2903DR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06898 €
  • Cut Tape (CT)  : LM2903DR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.023 - Immediate
  • Unit Price: 0,37000 €

LM2903DR2G

Datasheet
Digi-Key Part Number LM2903DR2GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number LM2903DR2G
Copy  
Description IC COMP DUAL OFFSET LV 8SOIC
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 7mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number LM2903
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS123LT1G

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

0,20000 € Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

0,34000 € Details

BZX84C5V6LT1G

DIODE ZENER 5.6V 225W SOT23-3

ON Semiconductor

0,11000 € Details

ES1J

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

0,28000 € Details

LM2901DR2G

IC COMP QUAD SGL SUPPLY 14SOIC

ON Semiconductor

0,31000 € Details

BZX84C4V7-7-F

DIODE ZENER 4.7V 300MW SOT23-3

Diodes Incorporated

0,13000 € Details
Additional Resources
Standard Package 1
Other Names LM2903DR2GOSDKR