EUR | USD

LL4148 Diode Standard 100V 200mA Surface Mount SOD-80
Price & Procurement
82.516 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 €0,10
10 0,08900 €0,89
100 0,04820 €4,82
500 0,02968 €14,84
1.000 0,02024 €20,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,10000

Excludes VAT

€0,11900

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LL4148FSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 82.500 - Immediate
  • Unit Price: 0,01721 €
  • Cut Tape (CT)  : LL4148FSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 82.516 - Immediate
  • Unit Price: 0,10000 €

LL4148

Datasheet
Digi-Key Part Number LL4148FSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number LL4148
Copy  
Description DIODE GEN PURP 100V 200MA SOD80
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Diode Standard 100V 200mA Surface Mount SOD-80

Copy  
Customer Reference
Documents & Media
Datasheets LL4148 Datasheet
Environmental Information Material Declaration LL4148
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Wafer Chgs 13/Apr/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models LL4148 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 25nA @ 20V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number LL414
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZV55-C12,115

DIODE ZENER 12V 500MW LLDS

Nexperia USA Inc.

0,16000 € Details

LL4148 L1G

DIODE GP 100V 150MA MINIMELF

Taiwan Semiconductor Corporation

0,24000 € Details

BC817-40,215

TRANS NPN 45V 0.5A SOT23

Nexperia USA Inc.

0,12000 € Details

MMBT2222ALT1G

TRANS NPN 40V 600MA SOT23

ON Semiconductor

0,12000 € Details

HSMG-C170

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

0,34000 € Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,21000 € Details
Additional Resources
Standard Package 1
Other Names LL4148FSDKR