EUR | USD
Favorite

KST10MTF RF Transistor NPN 25V 650MHz 350mW Surface Mount SOT-23-3
Price & Procurement
15.562 In Stock
Can ship immediately Factory Stock : 567.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,09500 0,95 €
100 0,05000 5,00 €
500 0,03290 16,45 €
1.000 0,02237 22,37 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : KST10MTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    567.000 - Factory Stock 
  • Unit Price: 0,02700 €
  • Cut Tape (CT)  : KST10MTFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.562 - Immediate
    567.000 - Factory Stock 
  • Unit Price: 0,12000 €

KST10MTF

Datasheet
Digi-Key Part Number KST10MTFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KST10MTF
Copy  
Description RF TRANS NPN 25V 650MHZ SOT23-3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Transistor NPN 25V 650MHz 350mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets KST10
Environmental Information Material Declaration KST10MTF
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Mult Devices 27/Sep/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 25V
Frequency - Transition 650MHz
Noise Figure (dB Typ @ f) -
Gain -
Power - Max 350mW
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V
Current - Collector (Ic) (Max) -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number KST10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTH10-4LT1G

RF TRANS NPN 25V 800MHZ SOT23-3

ON Semiconductor

0,13000 € Details

MMBTH10LT1G

RF TRANS NPN 25V 650MHZ SOT23-3

ON Semiconductor

0,13000 € Details

NTCLE100E3331JB0

THERMISTOR NTC 330OHM 3560K BEAD

Vishay BC Components

0,62000 € Details

MAX6701SKA+T

IC SUPERVISOR 3 CHANNEL SOT23-8

Maxim Integrated

5,09000 € Details

2SC5086-O,LF

RF TRANS NPN 12V 7GHZ SSM

Toshiba Semiconductor and Storage

0,20000 € Details

BFR360FH6327XTSA1

RF TRANS NPN 9V 14GHZ TSFP-3

Infineon Technologies

0,24000 € Details
Additional Resources
Standard Package 1
Other Names KST10MTFDKR