EUR | USD
Favorite

FT7522L6X Supervisor Open Drain or Open Collector Channel 6-MicroPak
Price & Procurement
15 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,38400 3,84 €
25 0,35800 8,95 €
100 0,28640 28,64 €
250 0,26588 66,47 €
500 0,22500 112,50 €
1.000 0,17386 173,86 €
2.500 0,15852 396,30 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,45000 €

Excludes VAT

0,52200 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FT7522L6XTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,14829 €
  • Digi-Reel®  : FT7522L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: Digi-Reel®

FT7522L6X

Datasheet
Digi-Key Part Number FT7522L6XCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FT7522L6X
Copy  
Description IC SUPERVISOR 6MICROPAK
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Supervisor Open Drain or Open Collector Channel 6-MicroPak

Copy  
Customer Reference
Documents & Media
Datasheets FT7522
Environmental Information Material Declaration FT7522L6X
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FT7522
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Reset Timer
Output Open Drain or Open Collector
Reset
Reset Timeout 320ms Minimum
Voltage - Threshold -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number FT7522
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT7521L6X

IC SUPERVISOR 6MICROPAK

ON Semiconductor

0,47000 € Details

STM6519AHARUB6F

IC SUPERVISOR SMART RESET 6UDFN

STMicroelectronics

0,52000 € Details

STM6519APAAUB6F

IC SUPERVISOR SMART RESET 6UDFN

STMicroelectronics

0,52000 € Details

TPS3422EGDRYR

IC SUPERVISOR 2 CHANNEL 6SON

Texas Instruments

0,84000 € Details
Additional Resources
Standard Package 1
Other Names FT7522L6XCT