EUR | USD
Favorite

Price & Procurement
5.226 In Stock
Can ship immediately Factory Stock : 111.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,64700 €6,47
25 0,61360 €15,34
100 0,50410 €50,41
250 0,47124 €117,81
500 0,41644 €208,22
1.000 0,36186 €361,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,85680

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FSUSB31K8XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    111.000 - Factory Stock 
  • Unit Price: 0,36186 €
  • Digi-Reel®  : FSUSB31K8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.226 - Immediate
    111.000 - Factory Stock 
  • Unit Price: Digi-Reel®

FSUSB31K8X

Datasheet
Digi-Key Part Number FSUSB31K8XCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FSUSB31K8X
Copy  
Description IC USB SWITCH DPST US8
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

USB Switch IC 1 Channel US8

Copy  
Customer Reference
Documents & Media
Datasheets FSUSB31L8x Datasheet
Environmental Information Material Declaration FSUSB31K8X
PCN Design/Specification Mold Compound 27/Aug/2008
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit DPST
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
Base Part Number FSUSB31
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IP4256CZ5-W,115

FILTER RC(PI) 100 OHM/19PF SMD

Nexperia USA Inc.

0,08000 € Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

0,08000 € Details

UJ31-CH-3-MSMT-TR-67

CONN RCPT USB3.1 TYPEC 24POS SMD

CUI Devices

2,90000 € Details

SN74LVC1G06DCKR

IC BUFFER INVERT 5.5V SC70-5

Texas Instruments

0,24000 € Details

FSUSB30MUX

IC USB SWITCH 2X2 10MSOP

ON Semiconductor

0,50000 € Details

IP4234CZ6,125

TVS DIODE 5.5V 6TSOP

Nexperia USA Inc.

0,38000 € Details
Additional Resources
Standard Package 1
Other Names FSUSB31K8XCT