EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 €0,51
10 0,44800 €4,48
25 0,42000 €10,50
100 0,34290 €34,29
250 0,31848 €79,62
500 0,27106 €135,53
1.000 0,21685 €216,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,51000

Excludes VAT

€0,60690

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FSUSB30MUXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,19652 €
  • Digi-Reel®  : FSUSB30MUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

FSUSB30MUX

Datasheet
Digi-Key Part Number FSUSB30MUXCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FSUSB30MUX
Copy  
Description IC USB SWITCH 2X2 10MSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

USB Switch IC 1 Channel 10-MSOP

Copy  
Customer Reference
Documents & Media
Datasheets FSUSB30L10x Datasheet
Environmental Information Material Declaration FSUSB30MUX
Featured Product FSUSB30
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FSUSB30MUX by SnapEDA
FSUSB30MUX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number FSUSB30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

87520-0010BLF

CONN RCPT USB2.0 TYPEA 4POS R/A

Amphenol ICC (FCI)

0,72000 € Details

CP2102-GMR

IC USB-TO-UART BRIDGE 28VQFN

Silicon Labs

3,02000 € Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

0,38000 € Details

FSUSB31K8X

IC USB SWITCH DPST US8

ON Semiconductor

0,74000 € Details

EL3H7(B)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

0,40000 € Details

FSUSB42MUX

IC USB SWITCH DPDT 10MSOP

ON Semiconductor

0,55000 € Details
Additional Resources
Standard Package 1
Other Names FSUSB30MUXCT