EUR | USD
Favorite

FQT3P20TF P-Channel 200V 670mA (Tc) 2.5W (Tc) Surface Mount SOT-223-4
Price & Procurement
23.565 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,41900 4,19 €
25 0,39120 9,78 €
100 0,29070 29,07 €
500 0,22698 113,49 €
1.000 0,18448 184,48 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,49000 €

Excludes VAT

0,56840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FQT3P20TFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,17330 €
  • Digi-Reel®  : FQT3P20TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.565 - Immediate
  • Unit Price: Digi-Reel®

FQT3P20TF

Datasheet
Digi-Key Part Number FQT3P20TFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FQT3P20TF
Copy  
Description MOSFET P-CH 200V 0.67A SOT-223
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

P-Channel 200V 670mA (Tc) 2.5W (Tc) Surface Mount SOT-223-4

Copy  
Customer Reference
Documents & Media
Datasheets FQT3P20
Environmental Information Material Declaration FQT3P20TF
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 670mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.7Ohm @ 335mA, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 250pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223-4
Package / Case TO-261-4, TO-261AA
Base Part Number FQT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA92-TP

TRANS PNP 300V 0.3A SOT23

Micro Commercial Co

0,17000 € Details

BAV70LT1G

DIODE ARRAY GP 100V 200MA SOT23

ON Semiconductor

0,09000 € Details

ZVN3320FTA

MOSFET N-CH 200V 60MA SOT23-3

Diodes Incorporated

0,36000 € Details

BSS131H6327XTSA1

MOSFET N-CH 240V 0.11A SOT23

Infineon Technologies

0,35000 € Details

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

0,09000 € Details

MMBZ5248B-7-F

DIODE ZENER 18V 350MW SOT23-3

Diodes Incorporated

0,14000 € Details
Additional Resources
Standard Package 1
Other Names FQT3P20TFCT