EUR | USD

FMB3904 Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 250MHz 700mW Surface Mount SuperSOT™-6
Price & Procurement
2,566 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,30500 €3,05
25 0,27920 €6,98
100 0,20750 €20,75
500 0,15566 €77,83
1.000 0,11675 €116,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FMB3904TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.10807
  • Cut Tape (CT)  : FMB3904CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,566 - Immediate
  • Unit Price: €0.38000

FMB3904

Datasheet
Digi-Key Part Number FMB3904DKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FMB3904
Copy  
Description TRANS 2NPN 40V 0.2A SUPERSOT-6
Copy  
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 250MHz 700mW Surface Mount SuperSOT™-6

Copy  
Customer Reference
Documents & Media
Datasheets FMB3904,FMB3904,MMPQ3904
Environmental Information Material Declaration FMB3904
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Assembly/Origin Correction 10/Feb/2021
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
EDA / CAD Models FMB3904 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 700mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
Base Part Number FMB39
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FMB3906

TRANS 2PNP 40V 0.2A 6SSOT

ON Semiconductor

€0.38000 Details

DRDC3105E6-7

IC PWR DRIVER BIPOLAR 1:1 SOT26

Diodes Incorporated

€0.41000 Details

MCP130T-315I/TT

IC SUPERVISOR 1 CHANNEL SOT23-3

Microchip Technology

€0.40000 Details

SN74LVC1G14DCKR

IC INVERT SCHMITT 1CH 1IN SC70

Texas Instruments

€0.27000 Details

FMBA06

TRANS NPN 80V 0.5A SSOT-6

ON Semiconductor

€0.42000 Details

FMBM5551

TRANS NPN 160V 0.6A SSOT-6

ON Semiconductor

€0.36000 Details
Additional Resources
Standard Package 1
Other Names FMB3904DKR