EUR | USD
Favorite

FDMS6681Z P-Channel 30V 21.1A (Ta), 49A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 €2,01
10 1,80800 €18,08
25 1,70600 €42,65
100 1,45340 €145,34
500 1,19414 €597,07
1.000 1,08557 €1.085,57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,01000

Excludes VAT

€2,39190

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FDMS6681ZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,08557 €
  • Digi-Reel®  : FDMS6681ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

FDMS6681Z

Datasheet
Digi-Key Part Number FDMS6681ZCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMS6681Z
Copy  
Description MOSFET P-CH 30V 21.1A/49A 8PQFN
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

P-Channel 30V 21.1A (Ta), 49A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets FDMS6681Z
Environmental Information Material Declaration FDMS6681Z
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Design/Specification Materials 14/Apr/2009
Logo 17/Aug/2017
PCN Assembly/Origin Cancellation 20/Feb/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FDMS6681Z by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 21.1A (Ta), 49A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.2mOhm @ 22.1A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 241nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 10380pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 73W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
Base Part Number FDMS6681
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SRV05-4.TCT

TVS DIODE 5V 17.5V SOT23-6

Semtech Corporation

0,99000 € Details

NTS4001NT1G

MOSFET N-CH 30V 270MA SC70-3

ON Semiconductor

0,31000 € Details

MBR140SFT1G

DIODE SCHOTTKY 40V 1A SOD123L

ON Semiconductor

0,34000 € Details

77311-118-02LF

CONN HEADER VERT 2POS 2.54MM

Amphenol ICC (FCI)

0,18000 € Details

BLM18PG121SH1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,09000 € Details

2034560003

CONN SELF-MATE 699POS SMD GOLD

Molex

88,14000 € Details
Additional Resources
Standard Package 1
Other Names FDMS6681ZCT