EUR | USD
Favorite

FDMC610P P-Channel 12V 80A (Tc) 2.4W (Ta), 48W (Tc) Surface Mount Power33
Price & Procurement
8.075 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57 €
10 1,41100 14,11 €
25 1,33120 33,28 €
100 1,03830 103,83 €
250 1,01164 252,91 €
500 0,87852 439,26 €
1.000 0,74542 745,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,57000 €

Excludes VAT

1,82120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FDMC610PTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,74542 €
  • Digi-Reel®  : FDMC610PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.075 - Immediate
  • Unit Price: Digi-Reel®

FDMC610P

Datasheet
Digi-Key Part Number FDMC610PCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMC610P
Copy  
Description MOSFET P-CH 12V 80A POWER33
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 12V 80A (Tc) 2.4W (Ta), 48W (Tc) Surface Mount Power33

Copy  
Documents & Media
Datasheets FDMC610P
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Environmental Information Material Declaration FDMC610P
PCN Assembly/Origin Mult Dev Assembly Chg 14/Feb/2020
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 3.9mOhm @ 22A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 99nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1250pF @ 6V
FET Feature -
Power Dissipation (Max) 2.4W (Ta), 48W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power33
Package / Case 8-PowerTDFN
Base Part Number FDMC61
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDG410NZ

MOSFET N-CH 20V 2.2A SC70-6

ON Semiconductor

0,35000 € Details

24AA64T-I/MNY

IC EEPROM 64K I2C 400KHZ 8TDFN

Microchip Technology

0,39000 € Details

DMPH1006UPSQ-13

MOSFET P-CH 12V 80A POWERDI5060

Diodes Incorporated

0,93000 € Details

SISS61DN-T1-GE3

MOSFET P-CH 20V PPAK 1212-8S

Vishay Siliconix

0,84000 € Details

SQJ411EP-T1_GE3

MOSFET P-CH 12V 60A POWERPAKSO-8

Vishay Siliconix

1,02000 € Details
Additional Resources
Standard Package 1
Other Names FDMC610PCT