EUR | USD

FDG6316P Mosfet Array 2 P-Channel (Dual) 12V 700mA 300mW Surface Mount SC-88 (SC-70-6)
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,36000 €3,60
100 0,24520 €24,52
500 0,18386 €91,93
1.000 0,13790 €137,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52360

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FDG6316PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.12641
  • Digi-Reel®  : FDG6316PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

FDG6316P

Datasheet
Digi-Key Part Number FDG6316PCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDG6316P
Copy  
Description MOSFET 2P-CH 12V 0.7A SC70-6
Copy  
Detailed Description

Mosfet Array 2 P-Channel (Dual) 12V 700mA 300mW Surface Mount SC-88 (SC-70-6)

Copy  
Customer Reference
Documents & Media
Datasheets FDG6316P
Environmental Information Material Declaration FDG6316P
PCN Design/Specification Mold Compound 12/Dec/2007
Mold Compound 07/May/2008
PCN Assembly/Origin Wafer Fab 02/Aug/2020
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
EDA / CAD Models FDG6316P by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 700mA
Rds On (Max) @ Id, Vgs 270mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 146pF @ 6V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88 (SC-70-6)
Base Part Number FDG6316
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBR160S23-7

DIODE SBR 60V 900MA SOT23-3

Diodes Incorporated

€0.43000 Details

JS202011SCQN

SWITCH SLIDE DPDT 300MA 6V

C&K

€0.47000 Details

NTJD4152PT1G

MOSFET 2P-CH 20V 0.88A SOT-363

ON Semiconductor

€0.34000 Details

A-DF 09 A/KG-T2S

CONN D-SUB RCPT 9POS R/A SLDR

Assmann WSW Components

€0.66000 Details

SI1965DH-T1-E3

MOSFET 2P-CH 12V 1.3A SC70-6

Vishay Siliconix

€0.45000 Details

FDG6332C

MOSFET N/P-CH 20V SC70-6

ON Semiconductor

€0.48000 Details
Additional Resources
Standard Package 1
Other Names FDG6316PCT