EUR | USD
Favorite

FDC6401N Mosfet Array 2 N-Channel (Dual) 20V 3A 700mW Surface Mount SuperSOT™-6
Price & Procurement
22.531 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,35200 3,52 €
25 0,32840 8,21 €
100 0,24390 24,39 €
500 0,19046 95,23 €
1.000 0,15480 154,80 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,47560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FDC6401NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,14542 €
  • Digi-Reel®  : FDC6401NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.531 - Immediate
  • Unit Price: Digi-Reel®

FDC6401N

Datasheet
Digi-Key Part Number FDC6401NCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDC6401N
Copy  
Description MOSFET 2N-CH 20V 3A SSOT-6
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 3A 700mW Surface Mount SuperSOT™-6

Copy  
Customer Reference
Documents & Media
Datasheets FDC6401N
Environmental Information Material Declaration FDC6401N
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly Chg 6/May/2020
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3A
Rds On (Max) @ Id, Vgs 70mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 324pF @ 10V
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
Base Part Number FDC6401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDC6561AN

MOSFET 2N-CH 30V 2.5A SSOT6

ON Semiconductor

0,43000 € Details

NX5032GA-16.000000MHZ-LN-CD-1

CRYSTAL 16.0000MHZ 8PF SMD

NDK America, Inc.

0,51000 € Details

DBJ-5R5D105T

CAP 1F -20% +80% 5.5V T/H

Elna America

3,36000 € Details

SSM6N815R,LF

MOSFET 2N-CH 100V 2A 6TSOPF

Toshiba Semiconductor and Storage

0,35000 € Details

0ZCJ0075FF2E

PTC RESET FUSE 8V 750MA 1206

Bel Fuse Inc.

0,13000 € Details

PESD5V0S1UB,115

TVS DIODE 5V 20V SOD523

Nexperia USA Inc.

0,39000 € Details
Additional Resources
Standard Package 1
Other Names FDC6401NCT