EUR | USD

Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,14800 €1,48
100 0,08030 €8,03
500 0,04946 €24,73
1.000 0,03372 €33,72
2.000 0,02867 €57,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD9B5.0ST5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: €0.02585

ESD9B5.0ST5G

Datasheet
Digi-Key Part Number ESD9B5.0ST5GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ESD9B5.0ST5G
Copy  
Description TVS DIODE 5VWM SOD923
Copy  
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOD-923

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
Base Part Number ESD9B5.0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD5B5.0ST1G

TVS DIODE 5VWM SOD523

ON Semiconductor

€0.25000 Details

PRTR5V0U2X,215

TVS DIODE 5.5VWM SOT143B

Nexperia USA Inc.

€0.48000 Details

TXS0108EPWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

€1.21000 Details

BAT54CLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

€0.14000 Details

TXS0102DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

€0.65000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

€0.20000 Details
Additional Resources
Standard Package 1
Other Names ESD9B5.0ST5GOSDKR