EUR | USD
Favorite

ESD8472MUT5G 14V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.62x0.32)
Price & Procurement
164.399 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,23800 €2,38
25 0,19960 €4,99
100 0,12650 €12,65
500 0,08318 €41,59
1.000 0,05657 €56,57
2.500 0,05102 €127,54
5.000 0,04436 €221,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34510

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD8472MUT5GOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,03771 €
  • Cut Tape (CT)  : ESD8472MUT5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 164.399 - Immediate
  • Unit Price: 0,29000 €

ESD8472MUT5G

Datasheet
Digi-Key Part Number ESD8472MUT5GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ESD8472MUT5G
Copy  
Description TVS DIODE 5.3V 14V 2X3DFN
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

14V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.62x0.32)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.3V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-X3DFN (0.62x0.32)
Base Part Number ESD8472
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15PD121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

0,08000 € Details

ESD9L3.3ST5G

TVS DIODE 3.3V 9V SOD923

ON Semiconductor

0,32000 € Details

BLM15PX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,08000 € Details

PESD5V0R1BSFYL

TVS DIODE 5V 9.2V DSN0603-2

Nexperia USA Inc.

0,34000 € Details

82357240030

ESD SUPPRESSOR 0402; 24VDC; 3PF

Würth Elektronik

0,15000 € Details

5PB1104CMGI

IC CLOCK BUFFER 1:4 8DFN

Renesas Electronics America Inc

2,32000 € Details
Additional Resources
Standard Package 1
Other Names ESD8472MUT5GOSDKR