ESD5Z2.5T1G 10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
17 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,15700 €1,57
100 0,08550 €8,55
500 0,05260 €26,30
1.000 0,03586 €35,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD5Z2.5T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,03048
  • Cut Tape (CT)  : ESD5Z2.5T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: €0,17000

ESD5Z2.5T1G

Datasheet
Digi-Key Part Number ESD5Z2.5T1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number ESD5Z2.5T1G
Copy  
Description TVS DIODE 2.5VWM 10.9VC SOD523
Copy  
Detailed Description

10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 2.5V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 10.9V
Current - Peak Pulse (10/1000µs) 11A (8/20µs)
Power - Peak Pulse 120W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 145pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number ESD5Z2.5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ15A

TVS DIODE 15VWM 24.4VC DO214AC

Littelfuse Inc.

€0,36000 Details

CUS520,H3F

DIODE SCHOTTKY 30V 200MA

Toshiba Semiconductor and Storage

€0,19000 Details

ESD5Z2.5T5G

TVS DIODE 2.5VWM 10.9VC SOD523

onsemi

€0,16000 Details

SZESD8351XV2T1G

TVS DIODE 3.3VWM 11.2VC SOD523

onsemi

€0,36000 Details

SMBJ5363B-TP

DIODE ZENER 30V 5W DO214AA

Micro Commercial Co

€0,55000 Details

2920L050DR

PTC RESET FUSE 60V 500MA 2920

Littelfuse Inc.

€0,56000 Details
Additional Resources
Standard Package 1
Other Names ESD5Z2.5T1GOSDKR