EUR | USD
Favorite

ES1J Diode Standard 600V 1A Surface Mount SMA (DO-214AC)
Price & Procurement
122.936 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,27700 €2,77
100 0,13990 €13,99
500 0,11412 €57,06
1.000 0,08468 €84,68
2.000 0,07124 €142,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ES1JFSTR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,06811 €
  • Cut Tape (CT)  : ES1JFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 123.046 - Immediate
  • Unit Price: 0,40000 €
Digi-Key Part Number ES1JFSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ES1J
Copy  
Description DIODE GEN PURP 600V 1A SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 600V 1A Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets ES1G Datasheet
Environmental Information Material Declaration ES1J
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Additional Manufacturing Source 01/Oct/2014
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
EDA / CAD Models ES1J by Ultra Librarian
ES1J by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 8pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction 150°C (Max)
Base Part Number ES1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RS1M

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

0,29000 € Details

ES1D

DIODE GEN PURP 200V 1A SMA

ON Semiconductor

0,38000 € Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

0,35000 € Details

SN74LVC1G14DBVR

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

0,24000 € Details

NCP18XH103F03RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

0,18000 € Details

MMBT2222A-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

0,11000 € Details
Additional Resources
Standard Package 1
Other Names ES1JFSDKR