EUR | USD
Favorite

EMC3DXV5T1G Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553
Price & Procurement
3.900 In Stock
Can ship immediately Factory Stock : 252.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,30700 3,07 €
25 0,26840 6,71 €
100 0,14570 14,57 €
250 0,14488 36,22 €
500 0,11886 59,43 €
1.000 0,08817 88,17 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 488-EMC3DXV5T1GTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 252.000 - Factory Stock 
  • Unit Price: 0,07744 €
  • Cut Tape (CT)  : 488-EMC3DXV5T1GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Immediate
    252.000 - Factory Stock 
  • Unit Price: 0,41000 €
  • Tape & Reel (TR)  : EMC3DXV5T5G-ND
  • Minimum Quantity: 8.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,08605 €

EMC3DXV5T1G

Datasheet
Digi-Key Part Number 488-EMC3DXV5T1GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMC3DXV5T1G
Copy  
Description TRANS BRT NPN/PNP DL 50V SOT-553
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553

Copy  
Documents & Media
Datasheets EMCxDXV5T1G
Environmental Information Material Declaration EMC3DXV5T1G
PCN Design/Specification Wire Bond 01/Dec/2010
PCN Assembly/Origin Qualification Assembly/Test Site 25/Sep/2014
PCN Packaging Carrier Tape 15/Aug/2017
Mult Devices 27/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Applications -
Voltage - Rated 50V
Current Rating (Amps) 100mA
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-553
Base Part Number EMC3DXV5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 488-EMC3DXV5T1GDKR