EUR | USD
Favorite

CM1231-02SO 9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Price & Procurement
12.524 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,37200 3,72 €
100 0,25790 25,79 €
500 0,20138 100,69 €
1.000 0,16369 163,69 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,49880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CM1231-02SOOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,15377 €
  • Digi-Reel®  : CM1231-02SOOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.524 - Immediate
  • Unit Price: Digi-Reel®

CM1231-02SO

Datasheet
Digi-Key Part Number CM1231-02SOOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM1231-02SO
Copy  
Description TVS DIODE 5V 9V SOT23-6
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets CM1231-02SO
Environmental Information Material Declaration CM1231-02SO
HTML Datasheet CM1231-02SO
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series XtremeESD™
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 9V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number CM1231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SJ-43515RS-SMT-TR

CONN JACK 4COND 3.5MM SMD R/A

CUI Devices

0,90000 € Details

EVQ-P2402W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,57000 € Details

MF-FSMF050X-2

PTC RESET FUSE 6V 500MA 0603

Bourns Inc.

0,68000 € Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

0,57000 € Details

BQ24040DSQR

IC BATT CHG LI-ION 1 CELL 10SON

Texas Instruments

1,03000 € Details

TPS62260DDCR

IC REG BUCK ADJ 600MA SOT23-5

Texas Instruments

1,06000 € Details
Additional Resources
Standard Package 1
Other Names CM1231-02SOOSCT