EUR | USD
Favorite

CAT811STBI-GT3 Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Price & Procurement
19.646 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
10 0,36100 €3,61
25 0,33080 €8,27
100 0,22320 €22,32
250 0,18472 €46,18
500 0,16930 €84,65
1.000 0,12698 €126,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,53550

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CAT811STBI-GT3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,11928 €
  • Digi-Reel®  : CAT811STBI-GT3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.646 - Immediate
  • Unit Price: Digi-Reel®

CAT811STBI-GT3

Datasheet
Digi-Key Part Number CAT811STBI-GT3CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number CAT811STBI-GT3
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT143
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143

Copy  
Customer Reference
Documents & Media
Datasheets CAT811, 812
Environmental Information Material Declaration CAT811STBI-GT3
PCN Packaging Mult Dev Pkg Chgs 16/Nov/2020
Mult Dev Reel Chg `6/Dec/2020
HTML Datasheet CAT811, 812
EDA / CAD Models CAT811STBI-GT3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143
Base Part Number CAT811
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CAT809ZTBI-GT3

IC SUPERVISOR 1 CHANNEL SOT23-3

ON Semiconductor

0,41000 € Details

APX811-31UG-7

IC SUPERVISOR 1 CHANNEL SOT143

Diodes Incorporated

0,35000 € Details

LT3080EDD#TRPBF

IC REG LINEAR POS ADJ 1.1A 8DFN

Analog Devices Inc.

4,27000 € Details

CAY10-101J4LF

RES ARRAY 4 RES 100 OHM 0804

Bourns Inc.

0,11000 € Details

CAY10-103J4LF

RES ARRAY 4 RES 10K OHM 0804

Bourns Inc.

0,08000 € Details

CAY10-102J4LF

RES ARRAY 4 RES 1K OHM 0804

Bourns Inc.

0,08000 € Details
Additional Resources
Standard Package 1
Other Names CAT811STBI-GT3CT