Add To Favorites
CAT24C64YI-GT3 EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 400ns 8-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,19500 1,95 €
100 0,16000 16,00 €
500 0,15556 77,78 €
1.000 0,15139 151,39 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CAT24C64YI-GT3OSDKR-ND
Copy   CAT24C64YI-GT3OSDKR-ND
Quantity Available 10.923
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT24C64YI-GT3

Copy   CAT24C64YI-GT3
Description IC EEPROM 64K I2C 1MHZ 8TSSOP
Copy   IC EEPROM 64K I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 400ns 8-TSSOP

Copy   EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 400ns 8-TSSOP
Documents & Media
Datasheets CAT24C64
Product Training Modules EEPROM Overview and Applications
Environmental Information Material Declaration CAT24C64YI-GT3
PCN Design/Specification CAT24C64 DS Update 31/May/2018
PCN Assembly/Origin Qualification ONC18EE 03/Apr/2014
HTML Datasheet CAT24C64
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 833 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 400ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CAT24C64
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18PG181SN1D - Murata Electronics North America | 490-5263-1-ND DigiKey Electronics
  • BLM18PG181SN1D
  • Murata Electronics North America
  • FERRITE BEAD 180 OHM 0603 1LN
  • Unit Price 0,09000 €
  • 490-5263-1-ND
  • ABS26TR - SMC Diode Solutions | 1655-1812-1-ND DigiKey Electronics
  • ABS26TR
  • SMC Diode Solutions
  • BRIDGE RECT 1PHASE 600V 2A ABS
  • Unit Price 0,49000 €
  • 1655-1812-1-ND
  • MBR140SFT1G - ON Semiconductor | MBR140SFT1GOSCT-ND DigiKey Electronics
  • MBR140SFT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SOD123L
  • Unit Price 0,36000 €
  • MBR140SFT1GOSCT-ND
  • CAT24C32YI-GT3 - ON Semiconductor | CAT24C32YI-GT3OSCT-ND DigiKey Electronics
  • CAT24C32YI-GT3
  • ON Semiconductor
  • IC EEPROM 32K I2C 1MHZ 8TSSOP
  • Unit Price 0,19000 €
  • CAT24C32YI-GT3OSCT-ND
  • AT24C64D-XHM-T - Microchip Technology | AT24C64D-XHM-TCT-ND DigiKey Electronics
  • AT24C64D-XHM-T
  • Microchip Technology
  • IC EEPROM 64K I2C 1MHZ 8TSSOP
  • Unit Price 0,29000 €
  • AT24C64D-XHM-TCT-ND
Additional Resources
Standard Package ? 1
Other Names CAT24C64YI-GT3DKR
CAT24C64YI-GT3DKR-ND
CAT24C64YI-GT3OSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT24C64YI-GT3OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13054 €
  • Cut Tape (CT) ? : CAT24C64YI-GT3OSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.923 - Immediate
  • Unit Price: 0,20000 €
  • Tube ? : CAT24C64YI-G-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 618 - Immediate
  • Unit Price: 0,48000 €

21:34:00 7.17.2019