EUR | USD
Favorite

BSS138L N-Channel 50V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Price & Procurement
54.720 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,16200 1,62 €
25 0,16160 4,04 €
100 0,07910 7,91 €
500 0,06598 32,99 €
1.000 0,04584 45,84 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,28560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSS138LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,03973 €
  • Cut Tape (CT)  : BSS138LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.720 - Immediate
  • Unit Price: 0,24000 €

BSS138L

Datasheet
Digi-Key Part Number BSS138LDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BSS138L
Copy  
Description MOSFET N-CH 50V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

N-Channel 50V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BSS138L
Environmental Information Material Declaration BSS138L
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Devices 27/Sep/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models BSS138L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.75V, 5V
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2,4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number BSS138
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54WS-7-F

DIODE SCHOTTKY 30V 100MA SOD323

Diodes Incorporated

0,16000 € Details

PCA9615DPJ

IC REDRIVER I2C 2CH 10TSSOP

NXP USA Inc.

2,33000 € Details

TPS26630RGET

POWER MANAGEMENT

Texas Instruments

3,55000 € Details

218-4LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

0,93000 € Details

SN74LVC1G11DBVR

IC GATE AND 1CH 3-INP SOT23-6

Texas Instruments

0,33000 € Details

TPD8S009DSMR

TVS DIODE 5.5V 15SON

Texas Instruments

1,30000 € Details
Additional Resources
Standard Package 1
Other Names BSS138LDKR