EUR | USD
Favorite

Price & Procurement
93.995 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14400 1,44 €
100 0,07030 7,03 €
500 0,05866 29,33 €
1.000 0,04075 40,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24990 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,03532 €
  • Cut Tape (CT)  : BAT54T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 93.995 - Immediate
  • Unit Price: 0,21000 €

BAT54T1G

Datasheet
Digi-Key Part Number BAT54T1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BAT54T1G
Copy  
Description DIODE SCHOTTKY 30V 200MA SOD123
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets BAT54T1 Datasheet
Environmental Information Material Declaration BAT54T1G
Featured Product USB Type-C™ Solutions
PCN Design/Specification Mult Devices 09/Nov/2017
Mult Dev Wire Clarification 21/Nov/2017
PCN Assembly/Origin Mult Dev 24/Apr/2020
HTML Datasheet BAT54T1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NDS331N

MOSFET N-CH 20V 1.3A SUPERSOT3

ON Semiconductor

0,34000 € Details

HSMF-C155

LED GREEN/RED DIFFUSED CHIP SMD

Broadcom Limited

0,54000 € Details

MAX16025TE+

IC SUPERVISOR 2 CHANNEL 16TQFN

Maxim Integrated

4,73000 € Details

MAX16025TE+T

IC SUPERVISOR 2 CHANNEL 16TQFN

Maxim Integrated

5,04000 € Details

SN74AVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

0,51000 € Details

REF3012AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

1,02000 € Details
Additional Resources
Standard Package 1
Other Names BAT54T1GOSDKR