EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,14600 €1,46
100 0,07740 €7,74
500 0,05094 €25,47
1.000 0,03464 €34,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21420

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54SWT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03044 €
  • Cut Tape (CT)  : BAT54SWT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,17000 €

BAT54SWT1G

Datasheet
Digi-Key Part Number BAT54SWT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BAT54SWT1G
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT323
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M20-9990245

CONN HEADER VERT 2POS 2.54MM

Harwin Inc.

0,12000 € Details

5006

PC TEST POINT COMPACT BLACK

Keystone Electronics

0,35000 € Details

MMBT3906LT1G

TRANS PNP 40V 200MA SOT23-3

ON Semiconductor

0,11000 € Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

0,33000 € Details

0039281023

CONN HEADER VERT 2POS

Molex

0,47000 € Details

5120

PC TEST POINT COMPACT BROWN

Keystone Electronics

0,34000 € Details
Additional Resources
Standard Package 1
Other Names BAT54SWT1GFSDKR
BAT54SWT1GFSDKR-ND
BAT54SWT1GOSDKR