EUR | USD

BAT54HT1G Diode Schottky 30V 200mA (DC) Surface Mount SOD-323
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,14500 €1,45
100 0,07690 €7,69
500 0,05060 €25,30
1.000 0,03442 €34,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21420

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54HT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03104 €
  • Cut Tape (CT)  : BAT54HT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,18000 €

BAT54HT1G

Datasheet
Digi-Key Part Number BAT54HT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BAT54HT1G
Copy  
Description DIODE SCHOTTKY 30V 200MA SOD323
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOD-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDN358P

MOSFET P-CH 30V 1.5A SUPERSOT3

ON Semiconductor

0,38000 € Details

ESD9B3.3ST5G

TVS DIODE 3.3VWM 11.5VC SOD923

ON Semiconductor

0,19000 € Details

MM3Z5V6C

DIODE ZENER 5.6V 200MW SOD323F

ON Semiconductor

0,21000 € Details

NSVBAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

0,43000 € Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

0,34000 € Details

CSD17551Q3A

MOSFET N-CH 30V 12A 8SON

Texas Instruments

0,85000 € Details
Additional Resources
Standard Package 1
Other Names BAT54HT1GDKR
BAT54HT1GDKR-ND
BAT54HT1GOSDKR