EUR | USD

AX-SIP-SFEU-API-1-01-TX30 Sigfox Transceiver Module 868.13MHz, 869.525MHz Antenna Not Included Surface Mount
Price & Procurement
1,527 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 9,62000 €9,62
10 8,81200 €88,12
25 8,01080 €200,27
100 7,20990 €720,99
250 7,00960 €1.752,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,62000

Excludes VAT

€11,44780

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package

AX-SIP-SFEU-API-1-01-TX30

Datasheet
Digi-Key Part Number AX-SIP-SFEU-API-1-01-TX30OSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number AX-SIP-SFEU-API-1-01-TX30
Copy  
Description RX TXRX MODULE SURFACE MOUNT
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Sigfox Transceiver Module 868.13MHz, 869.525MHz Antenna Not Included Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets AX-SIP-SFEU(-API) Datasheet
Environmental Information Material Declaration AX-SIP-SFEU-API-1-01-TX30
HTML Datasheet AX-SIP-SFEU(-API) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard -
Protocol Sigfox
Modulation BPSK, FSK, GFSK
Frequency 868.13MHz, 869.525MHz
Data Rate 600bps
Power - Output 13dBm
Sensitivity -125dBm
Serial Interfaces GPIO, SPI, UART
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 14mA
Current - Transmitting 45mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 38-SMD Module
Base Part Number AX-SIP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AX-SIP-SFEU-1-01-TX30

RX TXRX MODULE SURFACE MOUNT

ON Semiconductor

€9.35000 Details

WS2116-A0

MOD BLUENRG+S2-LP SIGFOX/BLE5

Jorjin Technologies Inc.

€13.00000 Details

RC1682-SIG

RX TXRX MOD ISM < 1GHZ CAST SMD

Radiocrafts AS

€17.87000 Details
Additional Resources
Standard Package 1
Other Names AX-SIP-SFEU-API-1-01-TX30OSDKR