EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,15700 €1,57
25 0,13200 €3,30
100 0,08350 €8,35
500 0,05492 €27,46
1.000 0,03736 €37,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2N7002WT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03369 €
  • Cut Tape (CT)  : 2N7002WT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,19000 €

2N7002WT1G

Datasheet
Digi-Key Part Number 2N7002WT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number 2N7002WT1G
Copy  
Description MOSFET N-CH 60V 310MA SC70-3
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

N-Channel 60V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323)

Copy  
Customer Reference
Documents & Media
Datasheets 2N7002W Datasheet
Environmental Information Material Declaration 2N7002WT1G
Featured Product Cordless Power Tools
HTML Datasheet 2N7002W Datasheet
EDA / CAD Models 2N7002WT1G by SnapEDA
2N7002WT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 310mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0,7nC @ 4,5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 24,5pF @ 20V
FET Feature -
Power Dissipation (Max) 280mW (Tj)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-3 (SOT323)
Package / Case SC-70, SOT-323
Base Part Number 2N7002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT230XQ-R

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

1,79000 € Details

BSS84

MOSFET P-CH 50V 130MA SOT23-3

ON Semiconductor

0,34000 € Details

SN74LVC1G14DCKR

IC INVERT SCHMITT 1CH 1IN SC70

Texas Instruments

0,27000 € Details

PESD2CAN,215

TVS DIODE 24VWM 41VC TO236AB

Nexperia USA Inc.

0,41000 € Details

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

0,32000 € Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 2N7002WT1GOSDKR