EUR | USD

1N5406RL Diode Standard 600V 3A Through Hole DO-201AD
Non-Stock

1N5406RL

Datasheet
Digi-Key Part Number 1N5406RLOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number 1N5406RL
Copy  
Description DIODE GEN PURP 600V 3A DO201AD
Copy  
Detailed Description

Diode Standard 600V 3A Through Hole DO-201AD

Copy  
Customer Reference
Documents & Media
Datasheets 1N5400-5408 Series
PCN Obsolescence/ EOL Multiple Devices 19/Jun/2009
PCN Design/Specification 1N5400 Series Datasheet Update 03/Jun/2008
HTML Datasheet 1N5400-5408 Series
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 170°C
Base Part Number 1N5406
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1N5406RLOSCT