Price & Procurement
520 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 17,56000 €17,56
10 16,68000 €166,80
25 15,80280 €395,07
50 15,36360 €768,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€17,56000

Excludes VAT

€20,89640

Includes VAT

Alternate Package
  • Digi-Reel®  : Z6090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 520 - Immediate
  • Unit Price: Digi-Reel®

G6K-2F-RF-TR03DC12

Datasheet
Digi-Key Part Number Z6090CT-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number G6K-2F-RF-TR03DC12
Copy  
Description RELAY RF DPDT 1A 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K-RF
Packaging Cut Tape (CT) 
Part Status Active
Coil Type Non Latching
Coil Current 9,1mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Must Operate Voltage 9.6 VDC
Must Release Voltage 1.2 VDC
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 100mW
Coil Resistance 1,31 kOhms
Base Part Number G6K
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

G6K-2F-RF DC12

RELAY RF DPDT 1A 12V

Omron Electronics Inc-EMC Div

€17,56000 Details

G6K-2F-RF-T-TR03 DC12

RELAY RF DPDT 1A 12V

Omron Electronics Inc-EMC Div

€18,82000 Details
Additional Resources
Standard Package 1
Other Names Z6090CT