EUR | USD
Favorite

Price & Procurement
917 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74 €
10 1,69000 16,90 €
25 1,53760 38,44 €
100 1,33580 133,58 €
250 1,21056 302,64 €
500 1,12706 563,53 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SW1046TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,94871 €
  • Cut Tape (CT)  : SW1046CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 917 - Immediate
  • Unit Price: 1,74000 €

D3SH-A1R1

Datasheet
Digi-Key Part Number SW1046DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D3SH-A1R1
Copy  
Description SWITCH DETECTOR SPST-NO 1MA 5V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NO Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets D3SH Series
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Mfg CAD Models D3SH-A1R1.igs
D3SH-A1R1.x_t
D3SH-A1R1.sldprt
HTML Datasheet D3SH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3SH
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 1mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount, Right Angle
Termination Style SMD (SMT) Tab
Ingress Protection -
Features Board Guide, Right Operating Lever
Operating Force 24gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -25°C ~ 85°C
Operating Position 0.213" (5.4mm)
Electrical Life 100,000 Cycles
Mechanical Life 150,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D3SH-A1R

SWITCH DETECTOR SPST-NO 1MA 5V

Omron Electronics Inc-EMC Div

1,74000 € Details

D2F-L-A1

SWITCH SNAP ACTION SPDT 3A 125V

Omron Electronics Inc-EMC Div

1,83000 € Details

D3SH-A1L

SWITCH DETECTOR SPST-NO 1MA 5V

Omron Electronics Inc-EMC Div

1,74000 € Details

ESE-18R61D

SWITCH DETECTOR SPST-NC 10MA 5V

Panasonic Electronic Components

0,96000 € Details

D2MQ-4L-105-1

SWITCH SNAP ACTION SPDT 50MA 30V

Omron Electronics Inc-EMC Div

5,18000 € Details

SS075Q102F035V2A

SWITCH SNAP ACT SPDT 100MA 125V

E-Switch

1,07000 € Details
Additional Resources
Standard Package 1
Other Names SW1046DKR