EUR | USD
Favorite

Price & Procurement
43.205 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 €0,80
10 0,77400 €7,74
25 0,72360 €18,09
100 0,62830 €62,83
250 0,57180 €142,95
500 0,53010 €265,05
1.000 0,49139 €491,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,80000

Excludes VAT

€0,95200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SW1020TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,44671 €
  • Cut Tape (CT)  : SW1020CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.205 - Immediate
  • Unit Price: 0,80000 €

B3U-1000P

Datasheet
Digi-Key Part Number SW1020DKR-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number B3U-1000P
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3U
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.60mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 3.00mm x 2.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 153gf
Ingress Protection Dust Proof
Features -
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3U-1000P-B

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

0,80000 € Details

SI2323DS-T1-E3

MOSFET P-CH 20V 3.7A SOT23-3

Vishay Siliconix

0,55000 € Details

LB Q39G-L2OO-35-1

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

0,29000 € Details

B3U-3000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

0,80000 € Details

TXS0102DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

0,61000 € Details

BQ21040DBVT

IC BATT CHG LI-ION 1CELL SOT23-6

Texas Instruments

1,20000 € Details
Additional Resources
Standard Package 1
Other Names SW1020DKR