EUR | USD
Favorite

Photo Not Available
SV-04514V Lens
Price & Procurement
0 In Stock
Factory Stock : 5
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 341,16000 341,16 €

Submit a request for quotation on quantities greater than those displayed.

SV-04514V

Datasheet
Digi-Key Part Number SV-04514V-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SV-04514V
Copy  
Description LENS CCTV 4.5MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Lens

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series SV
Part Status Active
Type -
Focal Length -
Magnification -
Focal Ratio -
Compatible Sensor Size (Max) -
Field of View -
Working Distance -
Depth Of Field -
Resolution -
TV Distortion -
Filter Size -
Diameter -
Length -
Mounting Type -
Operating Temperature -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SV04514V