Add To Favorites
Photo Not Available
FZ-LEH35 Standard Lens F2 C-Mount
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 416,58000 416,58 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FZ-LEH35-ND
Copy   FZ-LEH35-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FZ-LEH35

Copy   FZ-LEH35
Description LENS,HI-RESLO-DIS,FL=35MM,F2.0
Copy   LENS,HI-RESLO-DIS,FL=35MM,F2.0
Detailed Description

Standard Lens F2 C-Mount

Copy   Standard Lens F2   C-Mount
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series FZM1
Part Status Active
Type Standard
Focal Length 35.0mm
Magnification -
Focal Ratio F2
Compatible Sensor Size (Max) -
Field of View -
Working Distance -
Depth Of Field -
Resolution -
TV Distortion -
Filter Size M27 x P0.5
Diameter 34.0mm Dia
Length 36.5mm
Mounting Type C-Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FZLEH35

14:02:08 6.17.2019