EUR | USD
Favorite

Photo Not Available
A16ZA-5011B Square Pushbutton Switch Cap Black Snap Fit
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,21000 €

Excludes VAT

2,56360 €

Includes VAT

A16ZA-5011B

Datasheet
Digi-Key Part Number A16ZA-5011B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A16ZA-5011B
Copy  
Description CAP PUSHBUTTON SQUARE BLACK
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Square Pushbutton Switch Cap Black Snap Fit

Copy  
Documents & Media
Datasheets A16 Datasheet
PCN Design/Specification Multiple Devices Nameplate May/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series A16
Part Status Active
Switch Type Pushbutton
Shape Square
Color Black
Illumination Non-Illuminated
For Use With/Related Products A16 Series
Mounting Type Snap Fit
Size 15.10mm L x 15.10mm W x 3.50mm H
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A16ZA5011B