Add To Favorites
Photo Not Available
3Z4S-LE SV-3514H Standard Lens 2/3" C-Mount
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 439,91000 439,91 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3Z4S-LESV-3514H-ND
Copy   3Z4S-LESV-3514H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3Z4S-LE SV-3514H

Copy   3Z4S-LE SV-3514H
Description LENS STANDARD C-MOUNT
Copy   LENS STANDARD C-MOUNT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Standard Lens 2/3" C-Mount

Copy   Standard Lens   2/3" C-Mount
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series SV-H
Part Status Active
Type Standard
Focal Length 35.0mm
Magnification -
Focal Ratio -
Compatible Sensor Size (Max) 2/3"
Field of View 10.8° x 14.3°
Working Distance 200mm (Min)
Depth Of Field -
Resolution -
TV Distortion -
Filter Size M35.5 x P0.5
Diameter 44.0mm Dia
Length 45.5mm
Mounting Type C-Mount
Operating Temperature 0°C ~ 50°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3Z4S-LE SV-3514H-ND
3Z4S-LESV-3514H
3Z4SLESV3514H

04:50:06 6.24.2019