EUR | USD
Favorite

LVT12R0050FER 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element
Price & Procurement
3.999 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
10 0,30000 €3,00
25 0,22800 €5,70
50 0,16940 €8,47
100 0,12610 €12,61
250 0,10652 €26,63
500 0,09130 €45,65
1.000 0,06956 €69,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,46410

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LVT12R0050FERTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05912 €
  • Digi-Reel®  : LVT12R0050FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.999 - Immediate
  • Unit Price: Digi-Reel®

LVT12R0050FER

Datasheet
Digi-Key Part Number LVT12R0050FERCT-ND
Copy  
Manufacturer

Ohmite

Copy  
Manufacturer Part Number LVT12R0050FER
Copy  
Description RES 0.005 OHM 1% 1W 1206
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series LVT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LVT12R0050FERCT