EUR | USD
Favorite

MMA8451QR1 Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)
Price & Procurement
171.300 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89 €
5 2,68800 13,44 €
10 2,23300 22,33 €
25 1,86040 46,51 €
50 1,65400 82,70 €
100 1,57130 157,13 €
500 1,32312 661,56 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMA8451QR1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 171.000 - Immediate
  • Unit Price: 1,13088 €
  • Cut Tape (CT)  : MMA8451QR1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 171.300 - Immediate
  • Unit Price: 2,89000 €
  • Tube  : MMA8451QT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.151 - Immediate
  • Unit Price: 2,75000 €

MMA8451QR1

Datasheet
Digi-Key Part Number MMA8451QR1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMA8451QR1
Copy  
Description ACCELEROMETER 2-8G I2C 16QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)

Copy  
Documents & Media
Datasheets MMA8451Q
Product Training Modules MMA845xQ Digital Accelerometer Family
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Available In the Digi-Key KiCad Library
Featured Product K27/K28 USB ARM Cortex-M4 MCUs
PCN Design/Specification Mult Dev Pin1 Chg 30/Nov/2018
PCN Assembly/Origin MMA845YYY 11/Oct/2018
PCN Packaging 12NC 27/Nov/2016
PCN Other MMA8451,2,3x Solderability Risk 31/Aug/2013
HTML Datasheet MMA8451Q
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 4096 (±2g) ~ 1024 (±8g)
Sensitivity (mV/g) -
Bandwidth 0.78Hz ~ 400Hz
Output Type I²C
Voltage - Supply 1.95V ~ 3.6V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

2019

MMA8451 3AXIS ACCEL BREAKOUT BRD

Adafruit Industries LLC

7,19000 € Details

TWRPI-MMA845XQ

TOWER SYST XTRINSIC ACCELEROMETR

NXP USA Inc.

24,04000 € Details
You May Also Be Interested In

BMA423

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

2,28000 € Details

ESD5Z5.0T1G

TVS DIODE 5V 18.6V SOD523

ON Semiconductor

0,18000 € Details

STEVAL-MKI164V1

ADAPTER BOARD LIS2HH12 DIL24

STMicroelectronics

15,82000 € Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

0,14000 € Details

LSM303AGRTR

IMU ACCEL/MAG I2C/SPI 12LGA

STMicroelectronics

2,40000 € Details

TPD5E003DPFR

TVS DIODE 5V 19.5V 6X2SON

Texas Instruments

0,47000 € Details
Additional Resources
Standard Package 1
Other Names MMA8451QR1DKR