BAP55LX,315 RF Diode PIN - Single 50V 100mA 135mW DFN1006D-2
Price & Procurement
1.889 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,27800 €2,78
25 0,25440 €6,36
100 0,18940 €18,94
250 0,17164 €42,91
500 0,16866 €84,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,40460

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 568-8536-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: €0,14438
  • Digi-Reel®  : 568-8536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.889 - Immediate
  • Unit Price: Digi-Reel®

BAP55LX,315

Datasheet
Digi-Key Part Number 568-8536-1-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number BAP55LX,315
Copy  
Description RF DIODE PIN 50V 135MW 2DFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Diode PIN - Single 50V 100mA 135mW DFN1006D-2

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 50V
Current - Max 100mA
Capacitance @ Vr, F 0.28pF @ 20V, 1MHz
Resistance @ If, F 800mOhm @ 100mA, 100MHz
Power Dissipation (Max) 135mW
Operating Temperature -65°C ~ 150°C (TJ)
Package / Case 2-XDFN
Supplier Device Package DFN1006D-2
Base Part Number BAP55
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMP1320-040LF

RF DIODE PIN 50V 750MW 0402

Skyworks Solutions Inc.

€0,29000 Details

SMP1321-040LF

RF DIODE PIN 100V 750MW 0402

Skyworks Solutions Inc.

€0,38000 Details

BAR9002ELSE6327XTSA1

RF DIODE PIN 80V 250MW TSSLP-2

Infineon Technologies

€0,38000 Details

SMP1330-040LF

RF DIODE PIN 50V 750MW 0402

Skyworks Solutions Inc.

€0,84000 Details

SMP1331-040LF

RF DIODE PIN 200V 250MW SOD882

Skyworks Solutions Inc.

€0,58000 Details
Additional Resources
Standard Package 1
Other Names 568-8536-1