EUR | USD
Favorite

Price & Procurement
17 In Stock
Can ship immediately Factory Stock : 12
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,08000 €9,08
10 8,18300 €81,83
25 7,84040 €196,01
50 7,45480 €372,74
100 7,15490 €715,49
250 6,72648 €1.681,62
500 6,21234 €3.106,17
1.000 5,99813 €5.998,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,08000

Excludes VAT

€10,80520

Includes VAT

M2028B2B1W01

Datasheet
Digi-Key Part Number 360-3758-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number M2028B2B1W01
Copy  
Description SWITCH TOGGLE DPDT 6A 125V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

M2012B2B1W01

SWITCH TOGGLE SPDT 6A 125V

NKK Switches

6,42000 € Details

M2028B2B1W03

SWITCH TOGGLE DPDT 6A 125V

NKK Switches

8,32000 € Details

M2028BB1W01

SWITCH TOGGLE DPDT 6A 125V

NKK Switches

7,21000 € Details
Additional Resources
Standard Package 1
Other Names 360-3758
M2028B2B1W01-ND
M2028B2B1W01-RO
M2028B2B1W01-RO-ND