Price & Procurement
130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 15,61000 €15,61
10 14,17700 €141,77
25 13,53920 €338,48
50 12,82260 €641,13
100 12,34470 €1.234,47
250 11,54828 €2.887,07
500 9,85684 €4.928,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€15,61000

Excludes VAT

€18,57590

Includes VAT

M2024BB1UW01

Datasheet
Digi-Key Part Number 360-4096-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number M2024BB1UW01
Copy  
Description .453" 11.5MM LRG BAT TOGGLE GOLD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Toggle Switch SP3T Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit SP3T
Switch Function On-On-On
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 11.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features Gold Actuator, Jumper needed to achieve triple throw
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Base Part Number M2024BB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

7211SYZQE

SWITCH TOGGLE SP3T 5A 120V

C&K

€7,77000 Details
Additional Resources
Standard Package 50
Other Names 360-4096