Price & Procurement
6.787 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,52800 €5,28
25 0,49600 €12,40
100 0,40460 €40,46
250 0,37576 €93,94
500 0,31980 €159,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,71400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 190-NJM79L05SU3-TE1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: €0,25584

NJM79L05SU3-TE1

Datasheet
Digi-Key Part Number 190-NJM79L05SU3-TE1CT-ND
Copy  
Manufacturer

NJR Corporation/NJRC

Copy  
Manufacturer Part Number NJM79L05SU3-TE1
Copy  
Description IC REG LINEAR -5V 100MA SOT89-3
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3

Copy  
Customer Reference
Documents & Media
Datasheets NJM79LxxS Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -30V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 6mA
PSRR 76dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number NJM79L05
 
You May Also Be Interested In

NJM78L05UA-TE1

IC REG LINEAR 5V 100MA SOT89

NJR Corporation/NJRC

€0,54000 Details

MC79L05F-TP

IC REG LINEAR -5V 100MA SOT89

Micro Commercial Co

€0,48000 Details

L79L05ABUTR

IC REG LINEAR -5V 100MA SOT89-3

STMicroelectronics

€0,42000 Details

0732512200

CONN SMA JACK R/A 50 OHM PCB

Molex

€5,20000 Details

0705430008

CONN HEADER VERT 9POS 2.54MM

Molex

€2,05000 Details

0705530001

CONN HEADER R/A 2POS 2.54MM

Molex

€0,70000 Details
Additional Resources
Standard Package 1
Other Names 190-NJM79L05SU3-TE1CT