EUR | USD
Favorite

NJM78L08UA-TE1 Linear Voltage Regulator IC 1 Output 100mA SOT-89
Price & Procurement
13.177 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,44600 4,46 €
25 0,41880 10,47 €
100 0,31720 31,72 €
250 0,26996 67,49 €
500 0,25648 128,24 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,58000 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

NJM78L08UA-TE1

Datasheet
Digi-Key Part Number NJM78L08UA-TE1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NJM78L08UA-TE1
Copy  
Description IC REG LINEAR 8V 100MA SOT89
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA SOT-89

Copy  
Customer Reference
Documents & Media
Datasheets NJM78L00
Video File What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Design Resources Development Tool Selector
HTML Datasheet NJM78L00
Product Attributes
Type Description Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 6mA
PSRR 66dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SA5534ADR2G

IC OPAMP GP 1 CIRCUIT 8SOIC

ON Semiconductor

1,57000 € Details

ZHCS1000TA

DIODE SCHOTTKY 40V 1A SOT23-3

Diodes Incorporated

0,47000 € Details

LT5538IDD#PBF

IC RF DETECT 40MHZ-3.8GHZ 8DFN

Analog Devices Inc.

9,09000 € Details

2SCR522MT2L

TRANS NPN 20V 0.2A VMT3

Rohm Semiconductor

0,25000 € Details

1462051-4

RELAY RF SPDT 2A 12V

TE Connectivity Potter & Brumfield Relays

12,83000 € Details

SMAJ28CA-Q

TVS DIODE 28V 45.4V SMA

Bourns Inc.

0,37000 € Details
Additional Resources
Standard Package 1
Other Names NJM78L08UA-TE1DKR