EUR | USD
Favorite

CL-SB-23B-02T Slide Switch DP3T Surface Mount
Price & Procurement
7.864 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31 €
10 1,26100 12,61 €
25 1,18520 29,63 €
100 1,02360 102,36 €
250 0,93284 233,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,31000 €

Excludes VAT

1,51960 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 563-1355-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,82474 €
  • Digi-Reel®  : 563-1355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.864 - Immediate
  • Unit Price: Digi-Reel®

CL-SB-23B-02T

Datasheet
Digi-Key Part Number 563-1355-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL-SB-23B-02T
Copy  
Description SWITCH SLIDE DP3T 200MA 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch DP3T Surface Mount

Copy  
Documents & Media
Datasheets CL-SB Series Datasheet
Mfg CAD Models CL-SB-23B-02T
Product Training Modules Slide Switch
3D CAD Models
HTML Datasheet CL-SB Series Datasheet
PCN Packaging Mult Dev Reel Color Chg 30/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CL-SB
Packaging Cut Tape (CT) 
Part Status Active
Circuit DP3T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On
Current Rating (Amps) 200mA (DC)
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper
Contact Finish Gold
Mounting Type Surface Mount
Termination Style Gull Wing
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 160/260gf
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OS203012MU5QP1

SWITCH SLIDE DP3T 100MA 30V

C&K

0,69000 € Details

JS203011JCQN

SWITCH SLIDE DP3T 300MA 6V

C&K

0,61000 € Details

CL-SB-22B-02T

SWITCH SLIDE DPDT 200MA 12V

Nidec Copal Electronics

1,23000 € Details

CL-SB-13B-01T

SWITCH SLIDE SP3T 200MA 12V

Nidec Copal Electronics

0,91000 € Details

OS103012MU1QP1

SWITCH SLIDE SP3T 200MA 30V

C&K

0,75000 € Details
Additional Resources
Standard Package 1
Other Names 563-1355-1