EUR | USD
Favorite

Price & Procurement
100.308 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,33900 3,39 €
50 0,25600 12,80 €
100 0,22300 22,30 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-3953-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 99.900 - Immediate
  • Unit Price: 0,14879 €
  • Cut Tape (CT)  : 493-3953-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100.308 - Immediate
  • Unit Price: 0,48000 €

UCL1V101MCL6GS

Datasheet
Digi-Key Part Number 493-3953-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCL1V101MCL6GS
Copy  
Description CAP ALUM 100UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCL
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 300mA @ 120Hz
Ripple Current @ High Frequency 600mA @ 100kHz
Impedance 160 mOhms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-3953-6